Microchip, 8bit AVR, ATmega Microcontroller, 32MHz, 128 kB Flash, 100-Pin VFBGA

RS Stock No.: 177-3906Brand: MicrochipManufacturers Part No.: ATXMEGA128A1U-C7U
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATmega

Package Type

VFBGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR

Data Bus Width

8 bit, 16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

12

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 3.6 V

Number of I2C Channels

4

Number of UART Channels

8

Number of CAN Channels

0

Pulse Width Modulation

1 (24 Channel)

Dimensions

7.1 x 7.1 x 0.8mm

Width

7.1mm

Height

0.8mm

Number of LIN Channels

4

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

16 x 12 bit

Length

7.1mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,431.67

EGP 1,431.67 Each (ex VAT)

Microchip, 8bit AVR, ATmega Microcontroller, 32MHz, 128 kB Flash, 100-Pin VFBGA
Select packaging type

EGP 1,431.67

EGP 1,431.67 Each (ex VAT)

Microchip, 8bit AVR, ATmega Microcontroller, 32MHz, 128 kB Flash, 100-Pin VFBGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATmega

Package Type

VFBGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR

Data Bus Width

8 bit, 16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

12

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 3.6 V

Number of I2C Channels

4

Number of UART Channels

8

Number of CAN Channels

0

Pulse Width Modulation

1 (24 Channel)

Dimensions

7.1 x 7.1 x 0.8mm

Width

7.1mm

Height

0.8mm

Number of LIN Channels

4

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

16 x 12 bit

Length

7.1mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more