Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
12bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Microchip, 12bit AVR, ATTINY Microcontroller MCU, 20MHz, 8 kB Flash, 20-Pin SSOP
Select packaging type
Production pack (Tube)
10
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Microchip, 12bit AVR, ATTINY Microcontroller MCU, 20MHz, 8 kB Flash, 20-Pin SSOP
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
12bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
Program Memory Type
Flash