Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip ATTINY2313A-MU, 8bit AVR Microcontroller, ATtiny2313, 20MHz, 2 kB Flash, 20-Pin WQFN

RS Stock No.: 133-0976Brand: MicrochipManufacturers Part No.: ATTINY2313A-MU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATtiny2313

Package Type

WQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Length

4mm

ADCs

0

Height

0.75mm

Number of LIN Channels

0

Width

4mm

Number of PCI Channels

0

Dimensions

4 x 4 x 0.75mm

Pulse Width Modulation

1 (4 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Product details

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 892.60

EGP 89.26 Each (In a Pack of 10) (ex VAT)

Microchip ATTINY2313A-MU, 8bit AVR Microcontroller, ATtiny2313, 20MHz, 2 kB Flash, 20-Pin WQFN
Select packaging type

EGP 892.60

EGP 89.26 Each (In a Pack of 10) (ex VAT)

Microchip ATTINY2313A-MU, 8bit AVR Microcontroller, ATtiny2313, 20MHz, 2 kB Flash, 20-Pin WQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATtiny2313

Package Type

WQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Length

4mm

ADCs

0

Height

0.75mm

Number of LIN Channels

0

Width

4mm

Number of PCI Channels

0

Dimensions

4 x 4 x 0.75mm

Pulse Width Modulation

1 (4 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Product details

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more