Technical Document
Specifications
Brand
MicrochipClassification
Evaluation Kit
Kit Name
SAM R21 Xplained Pro
Technology
MCU
Device Core
ARM Cortex M0+
Processor Family Name
SAM
Processor Part Number
ATSAMR21G18A
Processor Type
MCU
Product details
ATSAMR21 SoC Xplained Pro Development Board
The Atmel SAM R21 is a series of low-power System-on-Chips (SoC) featuring a SAM D21 microcontroller and an integrated AT86RF233 2.4GHz ISM-Band transceiver. The Atmel SAM R21 Xplained Pro evaluation kit is intended for prototyping and evaluating the ATSAMR21G18A device. The Atmel SAM R21 Xplained Pro hardware platform kit offers a range of features which provide the user with an understanding of how to integrate the ATSAMR21G18A into a custom design. Atmels SAM R21 is supported by the Atmel Studio integrated development platform (IDP). The Xplained Pro MCU series evaluation kit includes an on board embedded debugger. No additional tools are required to programme or debug the ATSAMR21G18A microcontroller. The ATSAMR21-XPRO board is compatible with a ZigBee stack that supports a self-healing, self-organizing mesh network, while optimizing network traffic and minimizing power consumption.
Features & Benefits of the ATSAMR21 Xplained Pro Development Board
ATSAMR21G18A Cortex-M0+ core SoC with 256KB Flash memory, 32KB SRAM and 2.4GHz AT86RF233 transceiver
RF Output Power: Up to +4dBm
Receiver Sensitivity: -99dBm
Modulation: O-QPSK
OTA data rate: 256kbps
Hardware Assisted MAC (Auto-Acknowledge, Auto-Retry)
SFD-Detection, Spreading/De-Spreading, Framing, CRC-16 Computation
Antenna Diversity and Tx/Rx Control
128byte Tx/Rx Frame Buffer
AES-128 encryption
Embedded debugger (EDBG)
Programming and debugging on board SAM R21 through Serial Wire Debug (SWD)
Virtual COM-port interface to target via UART
Atmel Data Gateway Interface (DGI) to target via SPI and I2C
4 x GPIO connected to target for code instrumentation
Reset pushbutton
User pushbutton
User LED
2 x Xplained Pro Extension header
Power supply: +5Vdc via external connector or either USB connection
Header for monitoring current consumption
Embedded debugger microUSB connector
Target microUSB connector
Ceramic chip antenna
SMA connector for external antenna
Applications: Industrial Control, Residential and commercial automation, Health care, Consumer electronics, PC peripherals and local communication for the Internet of Things (IoT) using IEEE 802.15.4 or ZigBee protocols.
EGP 10,362.76
EGP 10,362.76 Each (ex VAT)
1
EGP 10,362.76
EGP 10,362.76 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipClassification
Evaluation Kit
Kit Name
SAM R21 Xplained Pro
Technology
MCU
Device Core
ARM Cortex M0+
Processor Family Name
SAM
Processor Part Number
ATSAMR21G18A
Processor Type
MCU
Product details
ATSAMR21 SoC Xplained Pro Development Board
The Atmel SAM R21 is a series of low-power System-on-Chips (SoC) featuring a SAM D21 microcontroller and an integrated AT86RF233 2.4GHz ISM-Band transceiver. The Atmel SAM R21 Xplained Pro evaluation kit is intended for prototyping and evaluating the ATSAMR21G18A device. The Atmel SAM R21 Xplained Pro hardware platform kit offers a range of features which provide the user with an understanding of how to integrate the ATSAMR21G18A into a custom design. Atmels SAM R21 is supported by the Atmel Studio integrated development platform (IDP). The Xplained Pro MCU series evaluation kit includes an on board embedded debugger. No additional tools are required to programme or debug the ATSAMR21G18A microcontroller. The ATSAMR21-XPRO board is compatible with a ZigBee stack that supports a self-healing, self-organizing mesh network, while optimizing network traffic and minimizing power consumption.
Features & Benefits of the ATSAMR21 Xplained Pro Development Board
ATSAMR21G18A Cortex-M0+ core SoC with 256KB Flash memory, 32KB SRAM and 2.4GHz AT86RF233 transceiver
RF Output Power: Up to +4dBm
Receiver Sensitivity: -99dBm
Modulation: O-QPSK
OTA data rate: 256kbps
Hardware Assisted MAC (Auto-Acknowledge, Auto-Retry)
SFD-Detection, Spreading/De-Spreading, Framing, CRC-16 Computation
Antenna Diversity and Tx/Rx Control
128byte Tx/Rx Frame Buffer
AES-128 encryption
Embedded debugger (EDBG)
Programming and debugging on board SAM R21 through Serial Wire Debug (SWD)
Virtual COM-port interface to target via UART
Atmel Data Gateway Interface (DGI) to target via SPI and I2C
4 x GPIO connected to target for code instrumentation
Reset pushbutton
User pushbutton
User LED
2 x Xplained Pro Extension header
Power supply: +5Vdc via external connector or either USB connection
Header for monitoring current consumption
Embedded debugger microUSB connector
Target microUSB connector
Ceramic chip antenna
SMA connector for external antenna
Applications: Industrial Control, Residential and commercial automation, Health care, Consumer electronics, PC peripherals and local communication for the Internet of Things (IoT) using IEEE 802.15.4 or ZigBee protocols.