Technical Document
Specifications
Brand
MicrochipFamily Name
SAMA5D4
Device Core
Cortex A5 MPU
Data Bus Width
32bit
Instruction Set Architecture
ARMv7-A
Maximum Frequency
600MHz
Package Type
LFBGA
Pin Count
289
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 1000) (ex VAT)
Microchip ATSAMA5D41B-CUR, Cortex A5 MPU Microprocessor SAMA5D4 32bit ARMv7-A 600MHz 289-Pin LFBGA
1000
P.O.A.
Each (On a Reel of 1000) (ex VAT)
Microchip ATSAMA5D41B-CUR, Cortex A5 MPU Microprocessor SAMA5D4 32bit ARMv7-A 600MHz 289-Pin LFBGA
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
SAMA5D4
Device Core
Cortex A5 MPU
Data Bus Width
32bit
Instruction Set Architecture
ARMv7-A
Maximum Frequency
600MHz
Package Type
LFBGA
Pin Count
289
Country of Origin
Taiwan, Province Of China