Technical Document
Specifications
Brand
MicrochipFamily Name
SAMA5D2
Device Core
ARM Cortex A5
Data Bus Width
32bit
Instruction Set Architecture
ARM
Maximum Frequency
500MHz
I/O Voltage
1.65 → 3.6V
Mounting Type
Surface Mount
Package Type
LFBGA
Pin Count
289
Typical Operating Supply Voltage
1.2 V, 1.35 V, 1.5 V, 1.8 V, 3.3 V
Dimensions
14 x 14 x 1.03mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
EGP 2,147.51
EGP 2,147.51 Each (ex VAT)
Standard
1
EGP 2,147.51
EGP 2,147.51 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
SAMA5D2
Device Core
ARM Cortex A5
Data Bus Width
32bit
Instruction Set Architecture
ARM
Maximum Frequency
500MHz
I/O Voltage
1.65 → 3.6V
Mounting Type
Surface Mount
Package Type
LFBGA
Pin Count
289
Typical Operating Supply Voltage
1.2 V, 1.35 V, 1.5 V, 1.8 V, 3.3 V
Dimensions
14 x 14 x 1.03mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C