Technical Document
Specifications
Brand
MicrochipFamily Name
SAMA5D2
Device Core
Cortex A5 MPU
Data Bus Width
32bit
Instruction Set Architecture
ARMv7-A
Maximum Frequency
500MHz
Package Type
TFBGA
Pin Count
256
Country of Origin
Taiwan, Province Of China
EGP 1,757,220.00
EGP 878.61 Each (On a Reel of 2000) (ex VAT)
Microchip ATSAMA5D24C-CUR, Cortex A5 MPU Microprocessor SAMA5D2 32bit ARMv7-A 500MHz 256-Pin TFBGA
2000
EGP 1,757,220.00
EGP 878.61 Each (On a Reel of 2000) (ex VAT)
Microchip ATSAMA5D24C-CUR, Cortex A5 MPU Microprocessor SAMA5D2 32bit ARMv7-A 500MHz 256-Pin TFBGA
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
SAMA5D2
Device Core
Cortex A5 MPU
Data Bus Width
32bit
Instruction Set Architecture
ARMv7-A
Maximum Frequency
500MHz
Package Type
TFBGA
Pin Count
256
Country of Origin
Taiwan, Province Of China


