Microchip ATSAM3U4CA-AU, 32bit ARM Cortex M3 Microcontroller, SAM3U, 96MHz, 256 kB Flash, 100-Pin LQFP

RS Stock No.: 131-1187Brand: MicrochipManufacturers Part No.: ATSAM3U4CA-AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

SAM3U

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

96MHz

RAM Size

52 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

4

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 V, 3.3 V

Number of CAN Channels

0

Number of USART Channels

3

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

8 x 10/12 bit

Height

1.45mm

Number of LIN Channels

0

Width

14mm

Data Rate

192Mbit/s

Dimensions

14 x 14 x 1.45mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Product details

SMART SAM3U ARM® Cortex-M3 Microcontrollers

Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 628.87

EGP 628.87 Each (ex VAT)

Microchip ATSAM3U4CA-AU, 32bit ARM Cortex M3 Microcontroller, SAM3U, 96MHz, 256 kB Flash, 100-Pin LQFP
Select packaging type

EGP 628.87

EGP 628.87 Each (ex VAT)

Microchip ATSAM3U4CA-AU, 32bit ARM Cortex M3 Microcontroller, SAM3U, 96MHz, 256 kB Flash, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

SAM3U

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

96MHz

RAM Size

52 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

4

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 V, 3.3 V

Number of CAN Channels

0

Number of USART Channels

3

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

8 x 10/12 bit

Height

1.45mm

Number of LIN Channels

0

Width

14mm

Data Rate

192Mbit/s

Dimensions

14 x 14 x 1.45mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Product details

SMART SAM3U ARM® Cortex-M3 Microcontrollers

Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more