Microchip ATMEGA32U4-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 32 kB Flash, 44-Pin TQFP

RS Stock No.: 131-0289Brand: MicrochipManufacturers Part No.: ATMEGA32U4-AUDistrelec Article No.: 30113652
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

16MHz

RAM Size

2.5 kB

USB Channels

1

Number of PWM Units

1 x 8 bit

Number of SPI Channels

2

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

12 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

10.1mm

Dimensions

10.1 x 10.1 x 1.05mm

Pulse Width Modulation

1 (4 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Country of Origin

Thailand

Product details

ATmega32U4 8-Bit megaAVR Microcontrollers

The Atmel ATmega32U4 Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle the ATmega32U4 achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and speed.

The ATmega32U4 features a USB 2.0 Device Module making it an ideal candidate for applications requiring USB connectivity. Also integrated is a JTAG interface for on-chip debug.

Microcontroller Features

16 MHz Max. Operating Frequency
Up to 16 MIPS at 16 MHz
32 KB Flash
1024 B EEPROM
2.5 KB SRAM
135 Instructions – Most single clock cycle execution
32 General Purpose Registers
26 GPIO
Power-on Reset and Programmable Brown-out Detection
Internal 8 MHz Calibrated Oscillator
Internal Clock Prescaler and On-the-fly Clock Switching
External and Internal Interrupt Sources
Six Power-Saving Sleep Modes
Internal and External Interrupts
Fully Static Operation
On-Chip 2-cycle Multiplier

Communication Features

USB 2.0 Full-speed/Low Speed Device Module
JTAG (IEEE1149.1 compliant) Interface
Programmable Serial USART with Hardware Flow Control
Master/Slave SPI Serial Interface
Byte Oriented 2-wire Serial Interface

Peripheral Features

On-chip PLL for USB and High-Speed Timer
10-bit Analogue-to-Digital Converter (ADC) – 12 Channel
One 10-bit High-Speed Timer/Counter with PLL (64 MHz) and Compare Mode
One 8-bit Timer/Counter with Separate Prescaler and Compare Mode
Two 16-bit Timers/Counters with Separate Prescaler, Compare and Capture Mode
Four 8-bit PWM Channels
Four PWM Channels with Programmable Resolution from 2 bits to 16 bits
Six PWM Channels for High-Speed Operation, with Programmable Resolution from 2 bits to 11 bits
Output Compare Modulator
Programmable Watchdog Timer with Separate On-chip Oscillator
On-chip Analogue Comparator
Interrupt and Wake-up on Pin Change
On-chip Temperature Sensor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 490.14

EGP 490.14 Each (ex VAT)

Microchip ATMEGA32U4-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 32 kB Flash, 44-Pin TQFP
Select packaging type

EGP 490.14

EGP 490.14 Each (ex VAT)

Microchip ATMEGA32U4-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 32 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

16MHz

RAM Size

2.5 kB

USB Channels

1

Number of PWM Units

1 x 8 bit

Number of SPI Channels

2

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

12 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

10.1mm

Dimensions

10.1 x 10.1 x 1.05mm

Pulse Width Modulation

1 (4 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Country of Origin

Thailand

Product details

ATmega32U4 8-Bit megaAVR Microcontrollers

The Atmel ATmega32U4 Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle the ATmega32U4 achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and speed.

The ATmega32U4 features a USB 2.0 Device Module making it an ideal candidate for applications requiring USB connectivity. Also integrated is a JTAG interface for on-chip debug.

Microcontroller Features

16 MHz Max. Operating Frequency
Up to 16 MIPS at 16 MHz
32 KB Flash
1024 B EEPROM
2.5 KB SRAM
135 Instructions – Most single clock cycle execution
32 General Purpose Registers
26 GPIO
Power-on Reset and Programmable Brown-out Detection
Internal 8 MHz Calibrated Oscillator
Internal Clock Prescaler and On-the-fly Clock Switching
External and Internal Interrupt Sources
Six Power-Saving Sleep Modes
Internal and External Interrupts
Fully Static Operation
On-Chip 2-cycle Multiplier

Communication Features

USB 2.0 Full-speed/Low Speed Device Module
JTAG (IEEE1149.1 compliant) Interface
Programmable Serial USART with Hardware Flow Control
Master/Slave SPI Serial Interface
Byte Oriented 2-wire Serial Interface

Peripheral Features

On-chip PLL for USB and High-Speed Timer
10-bit Analogue-to-Digital Converter (ADC) – 12 Channel
One 10-bit High-Speed Timer/Counter with PLL (64 MHz) and Compare Mode
One 8-bit Timer/Counter with Separate Prescaler and Compare Mode
Two 16-bit Timers/Counters with Separate Prescaler, Compare and Capture Mode
Four 8-bit PWM Channels
Four PWM Channels with Programmable Resolution from 2 bits to 16 bits
Six PWM Channels for High-Speed Operation, with Programmable Resolution from 2 bits to 11 bits
Output Compare Modulator
Programmable Watchdog Timer with Separate On-chip Oscillator
On-chip Analogue Comparator
Interrupt and Wake-up on Pin Change
On-chip Temperature Sensor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more