Microchip, 8bit AVR, ATmega32U2 Microcontroller, 16MHz, 32 kB Flash, 32-Pin TQFP

Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega32U2
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
16MHz
RAM Size
1.024 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of UART Channels
1
Number of I2C Channels
0
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of USART Channels
1
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Pulse Width Modulation
1 (4 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Number of ADC Units
0
Maximum Operating Temperature
+85 °C
Length
7mm
Height
1.05mm
Number of LIN Channels
0
Width
7mm
ADCs
0
Dimensions
7 x 7 x 1.05mm
EGP 857.82
EGP 428.91 Each (In a Pack of 2) (ex VAT)
Standard
2
EGP 857.82
EGP 428.91 Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega32U2
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
16MHz
RAM Size
1.024 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of UART Channels
1
Number of I2C Channels
0
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of USART Channels
1
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Pulse Width Modulation
1 (4 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Number of ADC Units
0
Maximum Operating Temperature
+85 °C
Length
7mm
Height
1.05mm
Number of LIN Channels
0
Width
7mm
ADCs
0
Dimensions
7 x 7 x 1.05mm