Microchip ATF2500C-20PU, CPLD ATF2500C 24 Cells, 24 I/O, 20ns, 40-Pin PDIP

RS Stock No.: 127-8220Brand: MicrochipManufacturers Part No.: ATF2500C-20PU
brand-logo
View all in CPLDs

Technical Document

Specifications

Family Name

ATF2500C

Number of Macro Cells

24

Number of User I/Os

24

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Pin Count

40

Propagation Delay

20ns

Individual Output Enable Control

Yes

Dimensions

52.57 x 13.97 x 4.44mm

Height

4.44mm

Length

52.57mm

Maximum Operating Supply Voltage

5 V

Propagation Delay Test Condition

35pF

Re-programmability Support

Yes

Width

13.97mm

Country of Origin

Thailand

Product details

Complex Programmable Logic Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 913.87

EGP 913.87 Each (ex VAT)

Microchip ATF2500C-20PU, CPLD ATF2500C 24 Cells, 24 I/O, 20ns, 40-Pin PDIP
Select packaging type

EGP 913.87

EGP 913.87 Each (ex VAT)

Microchip ATF2500C-20PU, CPLD ATF2500C 24 Cells, 24 I/O, 20ns, 40-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATF2500C

Number of Macro Cells

24

Number of User I/Os

24

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Pin Count

40

Propagation Delay

20ns

Individual Output Enable Control

Yes

Dimensions

52.57 x 13.97 x 4.44mm

Height

4.44mm

Length

52.57mm

Maximum Operating Supply Voltage

5 V

Propagation Delay Test Condition

35pF

Re-programmability Support

Yes

Width

13.97mm

Country of Origin

Thailand

Product details

Complex Programmable Logic Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more