Microchip, 8bit 8051, AT89 Microcontroller, 24MHz, 8 kB Flash, 44-Pin PLCC

RS Stock No.: 127-8153Brand: MicrochipManufacturers Part No.: AT89S52-24JU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AT89

Package Type

PLCC

Mounting Type

Through Hole

Pin Count

44

Device Core

8051

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

0

Dimensions

16.66 x 16.66 x 4.06mm

Width

16.66mm

Height

4.06mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCS-51

Maximum Number of Ethernet Channels

0

ADCs

0

Length

16.66mm

Country of Origin

United States

Product details

8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel

Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 744.24

EGP 372.12 Each (In a Pack of 2) (ex VAT)

Microchip, 8bit 8051, AT89 Microcontroller, 24MHz, 8 kB Flash, 44-Pin PLCC
Select packaging type

EGP 744.24

EGP 372.12 Each (In a Pack of 2) (ex VAT)

Microchip, 8bit 8051, AT89 Microcontroller, 24MHz, 8 kB Flash, 44-Pin PLCC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

AT89

Package Type

PLCC

Mounting Type

Through Hole

Pin Count

44

Device Core

8051

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

0

Dimensions

16.66 x 16.66 x 4.06mm

Width

16.66mm

Height

4.06mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCS-51

Maximum Number of Ethernet Channels

0

ADCs

0

Length

16.66mm

Country of Origin

United States

Product details

8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel

Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in