Technical Document
Specifications
Brand
MicrochipFamily Name
AT89C51
Package Type
VQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
80C5X2
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
1.024 kB
USB Channels
1
Number of PWM Units
1 x 8 bit
Number of SPI Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Height
1.45mm
Width
10.1mm
Maximum Number of Ethernet Channels
0
Data Rate
12.03Mbit/s
Minimum Operating Temperature
-40 °C
Dimensions
10.1 x 10.1 x 1.45mm
Pulse Width Modulation
1 (5 x 8 bit)
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10.1mm
Number of Ethernet Channels
0
Country of Origin
Taiwan, Province Of China
EGP 108,819.20
EGP 680.12 Each (In a Tray of 160) (ex VAT)
160
EGP 108,819.20
EGP 680.12 Each (In a Tray of 160) (ex VAT)
160
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
AT89C51
Package Type
VQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
80C5X2
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
1.024 kB
USB Channels
1
Number of PWM Units
1 x 8 bit
Number of SPI Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Height
1.45mm
Width
10.1mm
Maximum Number of Ethernet Channels
0
Data Rate
12.03Mbit/s
Minimum Operating Temperature
-40 °C
Dimensions
10.1 x 10.1 x 1.45mm
Pulse Width Modulation
1 (5 x 8 bit)
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10.1mm
Number of Ethernet Channels
0
Country of Origin
Taiwan, Province Of China