Microchip AT28HC64BF-12SU, 64kbit Parallel EEPROM Memory, 120ns 28-Pin SOIC Parallel

RS Stock No.: 177-1465Brand: MicrochipManufacturers Part No.: AT28HC64BF-12SU
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Parallel

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

18.1 x 7.6 x 2.35mm

Maximum Random Access Time

120ns

Data Retention

10yr

Number of Words

8K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 17,573.22

EGP 650.86 Each (In a Tube of 27) (ex VAT)

Microchip AT28HC64BF-12SU, 64kbit Parallel EEPROM Memory, 120ns 28-Pin SOIC Parallel

EGP 17,573.22

EGP 650.86 Each (In a Tube of 27) (ex VAT)

Microchip AT28HC64BF-12SU, 64kbit Parallel EEPROM Memory, 120ns 28-Pin SOIC Parallel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Parallel

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

18.1 x 7.6 x 2.35mm

Maximum Random Access Time

120ns

Data Retention

10yr

Number of Words

8K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China