Technical Document
Specifications
Brand
MicrochipMemory Size
256kbit
Interface Type
Serial-SPI
Package Type
SOIC-8
Mounting Type
Surface Mount
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Random Access Time
80ns
Maximum Operating Temperature
+85 °C
Data Retention
100yr
Number of Words
32K
Minimum Operating Temperature
-40 °C
EGP 1,118.90
EGP 111.89 Each (In a Pack of 10) (ex VAT)
Standard
10
EGP 1,118.90
EGP 111.89 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
256kbit
Interface Type
Serial-SPI
Package Type
SOIC-8
Mounting Type
Surface Mount
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Random Access Time
80ns
Maximum Operating Temperature
+85 °C
Data Retention
100yr
Number of Words
32K
Minimum Operating Temperature
-40 °C