Microchip AT25256B-SSHL-T, 256kbit EEPROM Memory Chip, 80ns 8-Pin SOIC-8 Serial-SPI

RS Stock No.: 197-5838Brand: MicrochipManufacturers Part No.: AT25256B-SSHL-T
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

256kbit

Interface Type

Serial-SPI

Package Type

SOIC-8

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

100yr

Number of Words

32K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

80ns

Stock information temporarily unavailable.

EGP 445,800.00

EGP 111.45 Each (On a Reel of 4000) (ex VAT)

Microchip AT25256B-SSHL-T, 256kbit EEPROM Memory Chip, 80ns 8-Pin SOIC-8 Serial-SPI

EGP 445,800.00

EGP 111.45 Each (On a Reel of 4000) (ex VAT)

Microchip AT25256B-SSHL-T, 256kbit EEPROM Memory Chip, 80ns 8-Pin SOIC-8 Serial-SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

256kbit

Interface Type

Serial-SPI

Package Type

SOIC-8

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

100yr

Number of Words

32K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

80ns