Microchip AT24C64D-SSHM-T, 64kbit EEPROM Memory Chip, 550ns 8-Pin SOIC-8 Serial-2 Wire, Serial-I2C

RS Stock No.: 197-5333Brand: MicrochipManufacturers Part No.: AT24C64D-SSHM-T
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC-8

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

100yr

Number of Words

8K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

550ns

Stock information temporarily unavailable.

EGP 979.00

EGP 39.16 Each (In a Pack of 25) (ex VAT)

Microchip AT24C64D-SSHM-T, 64kbit EEPROM Memory Chip, 550ns 8-Pin SOIC-8 Serial-2 Wire, Serial-I2C
Select packaging type

EGP 979.00

EGP 39.16 Each (In a Pack of 25) (ex VAT)

Microchip AT24C64D-SSHM-T, 64kbit EEPROM Memory Chip, 550ns 8-Pin SOIC-8 Serial-2 Wire, Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC-8

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

100yr

Number of Words

8K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

550ns