Microchip 0.5W LED Driver Demo Board Boost Regulator for MCP1643

RS Stock No.: 814-8955Brand: MicrochipManufacturers Part No.: ADM00435
brand-logo

Technical Document

Specifications

Power Management Function

Boost Regulator

Kit Classification

Evaluation Board

Featured Device

MCP1643

Kit Name

0.5W LED Driver Demo Board

Product details

Boost LED Regulator Evaluation Board

The MCP1643 Synchronous Boost LED Constant Current Regulator Evaluation Board is developed to help design engineers reduce the product design cycle time. The evaluation board demonstrates the MCP1643 in a boost converter application supplied by one AA battery (one-cell alkaline, NiCD or NiMH), or from an external voltage source, which drives an LED with three selectable currents. Output currents of 25, 50, 75 and 100mA can be selected.

Start-up voltage: 0.65V
Mechanical battery reverse polarity protection
Thermal shutdown at 150°C with +25°C hysteresis
Input voltage range, VIN: 0.35V to 2.5V, with VIN < VOUT
PWM Switching Frequency: 1 MHz
Enable state selectable using mini-dip switch on board
1.6A Peak Input Current Limit
Over-temperature Protection (if the die temperature exceeds 150°C, 25°C hysteresis)

Stock information temporarily unavailable.

P.O.A.

Microchip 0.5W LED Driver Demo Board Boost Regulator for MCP1643

P.O.A.

Microchip 0.5W LED Driver Demo Board Boost Regulator for MCP1643
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Management Function

Boost Regulator

Kit Classification

Evaluation Board

Featured Device

MCP1643

Kit Name

0.5W LED Driver Demo Board

Product details

Boost LED Regulator Evaluation Board

The MCP1643 Synchronous Boost LED Constant Current Regulator Evaluation Board is developed to help design engineers reduce the product design cycle time. The evaluation board demonstrates the MCP1643 in a boost converter application supplied by one AA battery (one-cell alkaline, NiCD or NiMH), or from an external voltage source, which drives an LED with three selectable currents. Output currents of 25, 50, 75 and 100mA can be selected.

Start-up voltage: 0.65V
Mechanical battery reverse polarity protection
Thermal shutdown at 150°C with +25°C hysteresis
Input voltage range, VIN: 0.35V to 2.5V, with VIN < VOUT
PWM Switching Frequency: 1 MHz
Enable state selectable using mini-dip switch on board
1.6A Peak Input Current Limit
Over-temperature Protection (if the die temperature exceeds 150°C, 25°C hysteresis)