Technical Document
Specifications
Brand
MicrochipMemory Size
2kbit
Interface Type
Serial-SPI
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
6
Organisation
256 x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
2.95 x 1.63 x 1.1mm
Number of Words
256
Maximum Random Access Time
50ns
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Product details
25AA02Exx SPI Serial EEPROM
EEPROM Serial Access - Microchip
EGP 500.90
EGP 50.09 Each (In a Pack of 10) (ex VAT)
Standard
10
EGP 500.90
EGP 50.09 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
2kbit
Interface Type
Serial-SPI
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
6
Organisation
256 x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
2.95 x 1.63 x 1.1mm
Number of Words
256
Maximum Random Access Time
50ns
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Product details