Microchip 24LC64FT-I/OT, 64kbit Serial EEPROM Memory, 1000ns 5-Pin SOT-23 Serial-I2C

RS Stock No.: 823-0678Brand: MicrochipManufacturers Part No.: 24LC64FT-I/OT
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 1.8 x 1.3mm

Number of Words

8

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

Maximum Random Access Time

1000ns

Product details

24AA64F/24FC64F/24LC64F I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in

EGP 810.40

EGP 40.52 Each (In a Pack of 20) (ex VAT)

Microchip 24LC64FT-I/OT, 64kbit Serial EEPROM Memory, 1000ns 5-Pin SOT-23 Serial-I2C
Select packaging type

EGP 810.40

EGP 40.52 Each (In a Pack of 20) (ex VAT)

Microchip 24LC64FT-I/OT, 64kbit Serial EEPROM Memory, 1000ns 5-Pin SOT-23 Serial-I2C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 1.8 x 1.3mm

Number of Words

8

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

Maximum Random Access Time

1000ns

Product details

24AA64F/24FC64F/24LC64F I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in