Technical Document
Specifications
Brand
MicrochipMemory Size
64kbit
Interface Type
Serial-I2C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.4 x 6.35 x 3.3mm
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Maximum Random Access Time
900ns
Number of Words
8K
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Product details
24AA64/24FC64/24LC64 I²C™ Serial EEPROM
Microchips 24AA64/24FC64/24LC64 family of devices are 64 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single-Supply with operation down to 1.7V for 24AA64/24FC64 devices, 2.5V for 24LC64 devices
Low-Power CMOS Technology: Maximum Active Current 3 mA, Maximum Standby Current 1μA
2-Wire Serial Interface, I2C™ compatible
Packages with 3 Address Pins are Cascadable up to 8 Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
1 MHz Clock for 24FC64 models
Page Write Time 5 ms (maximum)
Self-timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
EGP 498.40
EGP 49.84 Each (In a Pack of 10) (ex VAT)
10
EGP 498.40
EGP 49.84 Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMemory Size
64kbit
Interface Type
Serial-I2C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.4 x 6.35 x 3.3mm
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Maximum Random Access Time
900ns
Number of Words
8K
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Product details
24AA64/24FC64/24LC64 I²C™ Serial EEPROM
Microchips 24AA64/24FC64/24LC64 family of devices are 64 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single-Supply with operation down to 1.7V for 24AA64/24FC64 devices, 2.5V for 24LC64 devices
Low-Power CMOS Technology: Maximum Active Current 3 mA, Maximum Standby Current 1μA
2-Wire Serial Interface, I2C™ compatible
Packages with 3 Address Pins are Cascadable up to 8 Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
1 MHz Clock for 24FC64 models
Page Write Time 5 ms (maximum)
Self-timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years