Microchip 24LC1025-I/SM, 1Mbit Serial EEPROM Memory, 900ns 8-Pin SOIJ Serial-I2C

RS Stock No.: 887-7277Brand: MicrochipManufacturers Part No.: 24LC1025-I/SM
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial-I2C

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.33 x 5.38 x 1.98mm

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Product details

24AA1025/24FC1025/24LC1025 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

EGP 35,700.30

EGP 396.67 Each (In a Tube of 90) (ex VAT)

Microchip 24LC1025-I/SM, 1Mbit Serial EEPROM Memory, 900ns 8-Pin SOIJ Serial-I2C

EGP 35,700.30

EGP 396.67 Each (In a Tube of 90) (ex VAT)

Microchip 24LC1025-I/SM, 1Mbit Serial EEPROM Memory, 900ns 8-Pin SOIJ Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial-I2C

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.33 x 5.38 x 1.98mm

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Product details

24AA1025/24FC1025/24LC1025 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip