Microchip 24LC04BT-I/OT, 4kbit Serial EEPROM Memory, 900ns 5-Pin SOT-23 Serial-I2C

RS Stock No.: 454-286Brand: MicrochipManufacturers Part No.: 24LC04BT-I/OT
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-I2C

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

2 Block x 256 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

256256

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

24AA04/24LC04B I²C™ Serial EEPROM

Microchip’s 24AA04/24LC04B family of devices are 4 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

Single Supply with Operation down to 1.7V for 24AA04 devices, 2.5V for 24LC04B devices
Low-Power CMOS Technology: Read current 1 mA (typical), Standby current 1 μA (typical)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger inputs for Noise Suppression
Output Slope Control to eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms (typical)
Self-Timed Erase/Write Cycle
16-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip

EGP 13,150.00

EGP 26.30 Each (On a Reel of 500) (ex VAT)

Microchip 24LC04BT-I/OT, 4kbit Serial EEPROM Memory, 900ns 5-Pin SOT-23 Serial-I2C
Select packaging type

EGP 13,150.00

EGP 26.30 Each (On a Reel of 500) (ex VAT)

Microchip 24LC04BT-I/OT, 4kbit Serial EEPROM Memory, 900ns 5-Pin SOT-23 Serial-I2C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-I2C

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

2 Block x 256 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

256256

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

24AA04/24LC04B I²C™ Serial EEPROM

Microchip’s 24AA04/24LC04B family of devices are 4 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

Single Supply with Operation down to 1.7V for 24AA04 devices, 2.5V for 24LC04B devices
Low-Power CMOS Technology: Read current 1 mA (typical), Standby current 1 μA (typical)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger inputs for Noise Suppression
Output Slope Control to eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms (typical)
Self-Timed Erase/Write Cycle
16-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip