Technical Document
Specifications
Brand
MicrochipMemory Size
1kbit
Interface Type
Serial-2 Wire
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
128 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
0.4 x 0.28 x 0.19in
Data Retention
>200yr
Number of Words
128
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
3500ns
EGP 1,745.00
EGP 34.90 Each (In a Pack of 50) (ex VAT)
Standard
50
EGP 1,745.00
EGP 34.90 Each (In a Pack of 50) (ex VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
1kbit
Interface Type
Serial-2 Wire
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
128 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
0.4 x 0.28 x 0.19in
Data Retention
>200yr
Number of Words
128
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
3500ns