Microchip 24AA08T-I/OT, 8kbit EEPROM Chip 5-Pin SOT-23 I2C (2-Wire)

RS Stock No.: 352-254Brand: MicrochipManufacturers Part No.: 24AA08T-I/OT
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

8kbit

Interface Type

I2C (2-Wire)

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Microchip 24AA08T-I/OT, 8kbit EEPROM Chip 5-Pin SOT-23 I2C (2-Wire)

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Microchip 24AA08T-I/OT, 8kbit EEPROM Chip 5-Pin SOT-23 I2C (2-Wire)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

8kbit

Interface Type

I2C (2-Wire)

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5