Micro-Measurements Strain Gauge, ±3% Range, 350Ω

RS Stock No.: 223-6471Brand: Micro-MeasurementsManufacturers Part No.: C4A-06-235SL-350-39P
View all in Strain Gauges

Technical Document

Specifications

Force/ Load Measurement Range

±3%

Gauge Resistance

350Ω

Terminal Type

Linear

Housing Material

STC06 Steel

Width

2.54mm

Gauge Length

5.97mm

Minimum Operating Temperature

-51°C

Maximum Operating Temperature

+80°C

Country of Origin

Israel

Stock information temporarily unavailable.

EGP 24,283.11

EGP 24,283.11 1 Box of 10 (ex VAT)

Micro-Measurements Strain Gauge, ±3% Range, 350Ω

EGP 24,283.11

EGP 24,283.11 1 Box of 10 (ex VAT)

Micro-Measurements Strain Gauge, ±3% Range, 350Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force/ Load Measurement Range

±3%

Gauge Resistance

350Ω

Terminal Type

Linear

Housing Material

STC06 Steel

Width

2.54mm

Gauge Length

5.97mm

Minimum Operating Temperature

-51°C

Maximum Operating Temperature

+80°C

Country of Origin

Israel