MHH Engineering Dial Torque Wrench, 160 → 800Nm, 3/4 in 160 → 800 Nm Drive, Square Drive

RS Stock No.: 667-5045Brand: MHH EngineeringManufacturers Part No.: 010620
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Dial Torque Wrench

Torque Range

160 → 800Nm

Drive Shape

Square

Drive Size

3/4 in 160 → 800 Nm

Overall Length

1000 mm

Accuracy

±3 %

Scale Graduations

20Nm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MHH Engineering Dial Torque Wrench, 160 → 800Nm, 3/4 in 160 → 800 Nm Drive, Square Drive

P.O.A.

MHH Engineering Dial Torque Wrench, 160 → 800Nm, 3/4 in 160 → 800 Nm Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torque Wrench Type

Dial Torque Wrench

Torque Range

160 → 800Nm

Drive Shape

Square

Drive Size

3/4 in 160 → 800 Nm

Overall Length

1000 mm

Accuracy

±3 %

Scale Graduations

20Nm

Country of Origin

United Kingdom

You may be interested in