Metrix MX0650-Z Clamp Meter, Max Current 1000A ac CAT III 600V

RS Stock No.: 408-7534Brand: MetrixManufacturers Part No.: MX650
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Metrix

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

4kΩ

Model Number

MX0650-Z

AC Current Measurement Resolution

10mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(1.9% rdg + 5dgts)

Best AC Voltage Accuracy

±(1.2% rdg + 5dgts)

Best DC Voltage Accuracy

±(0.75% rdg + 2dgts)

Jaw Capacity Busbars

36mm

Functions Measured

AC Current, AC Voltage, DC Voltage, Frequency, Resistance

Power Source

Battery

Width

93mm

Length

246mm

Height

43mm

Resistance Measurement Resolution

100mΩ

Dimensions

246 x 93 x 43mm

AC Voltage Measurement Resolution

100mV

Maximum Conductor Size

36mm

Battery Life

180 h

Weight

400g

Safety Category Level

CAT III

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

0°C

Safety Category Voltage

600V

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±1% + 2 Digits

Display Type

LCD

Maximum Operating Temperature

+40°C

Battery Type

9V

Product details

MX 650 Current Probes

Range of Hall-effect clamp-on multimeters.
4000 count display.
Automatic shut-off when idle for 30 minutes.
HOLD function available on the MX 640 model.

Standards

IEC-1010 Class II, 600 V, Cat. III

You may be interested in

EGP 27,785.50

EGP 27,785.50 Each (ex VAT)

Metrix MX0650-Z Clamp Meter, Max Current 1000A ac CAT III 600V

Calibration type

EGP 27,785.50

EGP 27,785.50 Each (ex VAT)

Metrix MX0650-Z Clamp Meter, Max Current 1000A ac CAT III 600V

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Metrix

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

4kΩ

Model Number

MX0650-Z

AC Current Measurement Resolution

10mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(1.9% rdg + 5dgts)

Best AC Voltage Accuracy

±(1.2% rdg + 5dgts)

Best DC Voltage Accuracy

±(0.75% rdg + 2dgts)

Jaw Capacity Busbars

36mm

Functions Measured

AC Current, AC Voltage, DC Voltage, Frequency, Resistance

Power Source

Battery

Width

93mm

Length

246mm

Height

43mm

Resistance Measurement Resolution

100mΩ

Dimensions

246 x 93 x 43mm

AC Voltage Measurement Resolution

100mV

Maximum Conductor Size

36mm

Battery Life

180 h

Weight

400g

Safety Category Level

CAT III

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

0°C

Safety Category Voltage

600V

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±1% + 2 Digits

Display Type

LCD

Maximum Operating Temperature

+40°C

Battery Type

9V

Product details

MX 650 Current Probes

Range of Hall-effect clamp-on multimeters.
4000 count display.
Automatic shut-off when idle for 30 minutes.
HOLD function available on the MX 640 model.

Standards

IEC-1010 Class II, 600 V, Cat. III

You may be interested in