MX675 Clamp Meter, 1400A dc, Max Current 1000A ac CAT III 1000V With UKAS Calibration

RS Stock No.: 282-1819Brand: MetrixManufacturers Part No.: MX0675
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Metrix

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1400A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1400V dc

Absolute Maximum Resistance Measurement

9.999kΩ

Model Number

MX675

Calibrated

UKAS

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(1.2% rdg + 5dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Best DC Voltage Accuracy

±(1% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Jaw Capacity Busbars

40mm

Resistance Measurement Resolution

100mΩ

Dimensions

257 x 80 x 43mm

DC Voltage Measurement Resolution

100mV

Best Temperature Measurement Accuracy

±(1% rdg + 2°C)

Power Source

Battery

Non-Contact Voltage Detector

No

Width

80mm

Length

257mm

Minimum Operating Temperature

0°C

Height

43mm

AC Voltage Measurement Resolution

100mV

Maximum Conductor Size

40mm

Battery Life

30 h

Weight

440g

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.5°C

Safety Category Voltage

600 V, 1000V

Battery Type

9V

Absolute Maximum Temperature Measurement

+1200°C

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±(1% rdg + 3dgts)

Display Type

Backlit LCD

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

MX 670 and MX 675 Clip-On Multimeters

TRMS AC or AC / DC clip-on multimeters, 10000-count dual display, 600 V CAT IV.
The dual display of these clamps enables voltage and current measurements to be viewed simultaneously.
Functions: HOLD, AUTO-HOLD, MIN, MAX, Peak, Ø Zero.
For measuring current, voltage, frequency, resistance / continuity and temperature (via the K thermocouple sensor covering a range from -40 °C → +1200 °C).
The MX 670, AC TRMS can be used to measure currents up to1000 A AC.
The MX 675, AC / DC TRMS can be used to measure continuous currents up to 1400 A DC and 1000 A AC.

Supplied with

1 x 9 V alkaline battery, 1 operating manual in 5 languages, 1 soft carry bag, 1 set of leads with test probes (Ø 4 mm), 1 K thermocouple sensor

Standards

IEC 61010; CAT III 1000 V; CAT IV 600 V

Stock information temporarily unavailable.

EGP 54,973.25

EGP 54,973.25 Each (ex VAT)

MX675 Clamp Meter, 1400A dc, Max Current 1000A ac CAT III 1000V With UKAS Calibration

Calibration type

EGP 54,973.25

EGP 54,973.25 Each (ex VAT)

MX675 Clamp Meter, 1400A dc, Max Current 1000A ac CAT III 1000V With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metrix

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1400A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1400V dc

Absolute Maximum Resistance Measurement

9.999kΩ

Model Number

MX675

Calibrated

UKAS

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(1.2% rdg + 5dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Best DC Voltage Accuracy

±(1% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Jaw Capacity Busbars

40mm

Resistance Measurement Resolution

100mΩ

Dimensions

257 x 80 x 43mm

DC Voltage Measurement Resolution

100mV

Best Temperature Measurement Accuracy

±(1% rdg + 2°C)

Power Source

Battery

Non-Contact Voltage Detector

No

Width

80mm

Length

257mm

Minimum Operating Temperature

0°C

Height

43mm

AC Voltage Measurement Resolution

100mV

Maximum Conductor Size

40mm

Battery Life

30 h

Weight

440g

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.5°C

Safety Category Voltage

600 V, 1000V

Battery Type

9V

Absolute Maximum Temperature Measurement

+1200°C

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±(1% rdg + 3dgts)

Display Type

Backlit LCD

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

MX 670 and MX 675 Clip-On Multimeters

TRMS AC or AC / DC clip-on multimeters, 10000-count dual display, 600 V CAT IV.
The dual display of these clamps enables voltage and current measurements to be viewed simultaneously.
Functions: HOLD, AUTO-HOLD, MIN, MAX, Peak, Ø Zero.
For measuring current, voltage, frequency, resistance / continuity and temperature (via the K thermocouple sensor covering a range from -40 °C → +1200 °C).
The MX 670, AC TRMS can be used to measure currents up to1000 A AC.
The MX 675, AC / DC TRMS can be used to measure continuous currents up to 1400 A DC and 1000 A AC.

Supplied with

1 x 9 V alkaline battery, 1 operating manual in 5 languages, 1 soft carry bag, 1 set of leads with test probes (Ø 4 mm), 1 K thermocouple sensor

Standards

IEC 61010; CAT III 1000 V; CAT IV 600 V