Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Metrix GX 310-P Function Generator, 0.001Hz Min, 10MHz Max

RS Stock No.: 879-3820Brand: MetrixManufacturers Part No.: GX310-P
brand-logo
View all in Function Generators

Technical Document

Specifications

Brand

Metrix

Maximum Frequency Range Sinewave

10MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

10MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

0.001Hz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.001 Hz

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

2MHz

Minimum Frequency Range Triangle/Saw

0.001Hz

Maximum Operating Temperature

+40°C

Internal Linear and Log Sweep

Yes

Length

190mm

Model Number

GX 310-P

Dimensions

190 x 227 x 130mm

Plug Type

RJ45

Height

130mm

Interface Type

Ethernet, USB

Minimum Operating Temperature

0°C

Frequency Range Square Pulse and Arbitrary Waveform

0.001 Hz → 10 MHz

Width

227mm

Weight

2.9kg

Digital Amplitude and Offset

Yes

Country of Origin

France

Product details

Metrix GX Series Function Generators GX 305, GX 310, GX 320

Metrix GX Series function generators are versatile, high-performance instruments for education, scientific research and electronic product design. They can be used to generate a variety of signals including waveforms, sine, triangle, square & LOGIC and TTL output. Metrix GX uses Direct Digital Synthesis (DDS) technology which greatly enhances frequency accuracy and stability. Alternating standard form wave generator models 5MHz, GX 305 ( 879-3823 ) and 10MHz, GX 310 ( 879-3826 ) are designed for education & training, R&D and test & production. Model 20MHz, GX 320 ( 879-3839 ) has additional functions including: internal and external AM & FM modulation, GATE, BURST, FSK and PSK; adjustable phase synchronisation of several generators in a cascade arrangement; storage of 15 complete instrument configurations. Models 10MHz GX 310-P ( 879-3820 ) and 20MHz GX 320-E ( 879-3832 ) are fully-programmable, with SCPI standard USB link (USB cable supplied). GX 320-E also has an Ethernet link (Ethernet cable supplied).

DDS technology and frequency accuracy of ± 20 ppm
Frequency adjustment stable to the nearest digit
"LOGIC signal" function for direct adjustment of high and low levels
LIN or LOG sweep, triangle or sawtooth, with adjustable duration from 10 ms to 100 s
LCD screen large (125mm x 45mm) and easy-to-read (5 digits, 20mm high)
100 MHz frequency meter, 300 V CAT I

Supplied with

Mains power lead, CD-Rom containing operating manual in 5 languages, programming manual (in French and English), Labwindows CVI / LabView drivers, USB A/B cable (GX 310-P & GX 320-E only), straight Ethernet cable (GX 320-E only)

Metrix

You may be interested in
Stock information temporarily unavailable.

EGP 79,383.34

EGP 79,383.34 Each (ex VAT)

Metrix GX 310-P Function Generator, 0.001Hz Min, 10MHz Max

Calibration type

EGP 79,383.34

EGP 79,383.34 Each (ex VAT)

Metrix GX 310-P Function Generator, 0.001Hz Min, 10MHz Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Metrix

Maximum Frequency Range Sinewave

10MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

10MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

0.001Hz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.001 Hz

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

2MHz

Minimum Frequency Range Triangle/Saw

0.001Hz

Maximum Operating Temperature

+40°C

Internal Linear and Log Sweep

Yes

Length

190mm

Model Number

GX 310-P

Dimensions

190 x 227 x 130mm

Plug Type

RJ45

Height

130mm

Interface Type

Ethernet, USB

Minimum Operating Temperature

0°C

Frequency Range Square Pulse and Arbitrary Waveform

0.001 Hz → 10 MHz

Width

227mm

Weight

2.9kg

Digital Amplitude and Offset

Yes

Country of Origin

France

Product details

Metrix GX Series Function Generators GX 305, GX 310, GX 320

Metrix GX Series function generators are versatile, high-performance instruments for education, scientific research and electronic product design. They can be used to generate a variety of signals including waveforms, sine, triangle, square & LOGIC and TTL output. Metrix GX uses Direct Digital Synthesis (DDS) technology which greatly enhances frequency accuracy and stability. Alternating standard form wave generator models 5MHz, GX 305 ( 879-3823 ) and 10MHz, GX 310 ( 879-3826 ) are designed for education & training, R&D and test & production. Model 20MHz, GX 320 ( 879-3839 ) has additional functions including: internal and external AM & FM modulation, GATE, BURST, FSK and PSK; adjustable phase synchronisation of several generators in a cascade arrangement; storage of 15 complete instrument configurations. Models 10MHz GX 310-P ( 879-3820 ) and 20MHz GX 320-E ( 879-3832 ) are fully-programmable, with SCPI standard USB link (USB cable supplied). GX 320-E also has an Ethernet link (Ethernet cable supplied).

DDS technology and frequency accuracy of ± 20 ppm
Frequency adjustment stable to the nearest digit
"LOGIC signal" function for direct adjustment of high and low levels
LIN or LOG sweep, triangle or sawtooth, with adjustable duration from 10 ms to 100 s
LCD screen large (125mm x 45mm) and easy-to-read (5 digits, 20mm high)
100 MHz frequency meter, 300 V CAT I

Supplied with

Mains power lead, CD-Rom containing operating manual in 5 languages, programming manual (in French and English), Labwindows CVI / LabView drivers, USB A/B cable (GX 310-P & GX 320-E only), straight Ethernet cable (GX 320-E only)

Metrix

You may be interested in