METCASE Mettec Grey Aluminium Instrument Case, 200 x 130 x 85mm

RS Stock No.: 209-5527Brand: METCASEManufacturers Part No.: M5720104
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

METCASE

Body Material

Aluminium

External Length

200 mm

External Width

130 mm

External Height

85 mm

External Dimensions

200 x 130 x 85mm

Colour

Grey

Series

Mettec

Ventilated

No

Carrying Handle

No

Country of Origin

United Kingdom

Product details

METcase Mettec Type A Cases

The Mettec Type A case consists of an aluminium front bezel, top and base covers and extruded side and rear panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.

Features and Benefits

Aluminium front bezel, top and base covers and extruded side and rear panels
Front bezel recessed for fitting optional aluminium front panels
Base panel fitted with earth stud
Guide ridges in side extrusions for mounting PCBs
All parts fully integrated for strength and shielding
Supplied fully assembled
Fine texture powder polyester finish
Anthracite Grey RAL7016 or Off White RAL9002

Applications

The Mettec Type A case is designed for small desktop and portable electronics equipment. Applications include measuring and control technology, medical, laboratory and peripheral equipment for computers and networking.

Supplied with

1 x front bezel, 2 x side extrusions, top and base covers, rear panel extrusion, 4 non slip feet and fixing screws.

Stock information temporarily unavailable.

EGP 7,430.15

EGP 7,430.15 Each (ex VAT)

METCASE Mettec Grey Aluminium Instrument Case, 200 x 130 x 85mm

EGP 7,430.15

EGP 7,430.15 Each (ex VAT)

METCASE Mettec Grey Aluminium Instrument Case, 200 x 130 x 85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

METCASE

Body Material

Aluminium

External Length

200 mm

External Width

130 mm

External Height

85 mm

External Dimensions

200 x 130 x 85mm

Colour

Grey

Series

Mettec

Ventilated

No

Carrying Handle

No

Country of Origin

United Kingdom

Product details

METcase Mettec Type A Cases

The Mettec Type A case consists of an aluminium front bezel, top and base covers and extruded side and rear panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.

Features and Benefits

Aluminium front bezel, top and base covers and extruded side and rear panels
Front bezel recessed for fitting optional aluminium front panels
Base panel fitted with earth stud
Guide ridges in side extrusions for mounting PCBs
All parts fully integrated for strength and shielding
Supplied fully assembled
Fine texture powder polyester finish
Anthracite Grey RAL7016 or Off White RAL9002

Applications

The Mettec Type A case is designed for small desktop and portable electronics equipment. Applications include measuring and control technology, medical, laboratory and peripheral equipment for computers and networking.

Supplied with

1 x front bezel, 2 x side extrusions, top and base covers, rear panel extrusion, 4 non slip feet and fixing screws.