METCASE Transparent Aluminium Front Panel, 199.5 x 2 x 33.6mm

RS Stock No.: 342-9533Brand: METCASEManufacturers Part No.: M5700607
brand-logo
View all in Rack Panels

Technical Document

Specifications

Brand

METCASE

Type

Front Panel

Colour

Transparent

Material

Aluminium

Width

34mm

Dimensions

199.5 x 2 x 33.6mm

Length

200mm

Country of Origin

United Kingdom

Product details

Mettec Front Panel Kit

Anodised aluminium panels 2mm thick which fit directly into front bezels and are recessed by 2mm to provide mounting for membrane keyboards, LEDs, switches etc
Suitable for silk screen printing
Clear anodised finish

Supplied with

Two clip-on ABS Front Trims coloured Light Grey RAL 7035

You may be interested in
FRONT PANEL 50X230X2
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

EGP 948.63

EGP 948.63 Each (ex VAT)

METCASE Transparent Aluminium Front Panel, 199.5 x 2 x 33.6mm

EGP 948.63

EGP 948.63 Each (ex VAT)

METCASE Transparent Aluminium Front Panel, 199.5 x 2 x 33.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
FRONT PANEL 50X230X2
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

METCASE

Type

Front Panel

Colour

Transparent

Material

Aluminium

Width

34mm

Dimensions

199.5 x 2 x 33.6mm

Length

200mm

Country of Origin

United Kingdom

Product details

Mettec Front Panel Kit

Anodised aluminium panels 2mm thick which fit directly into front bezels and are recessed by 2mm to provide mounting for membrane keyboards, LEDs, switches etc
Suitable for silk screen printing
Clear anodised finish

Supplied with

Two clip-on ABS Front Trims coloured Light Grey RAL 7035

You may be interested in
FRONT PANEL 50X230X2
P.O.A.Each (ex VAT)