METCASE Unicase Grey Aluminium Instrument Case, 300 x 367 x 134mm

RS Stock No.: 818-637Brand: METCASEManufacturers Part No.: M5505110Distrelec Article No.: 30421902
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

METCASE

Body Material

Aluminium

External Length

300 mm

External Width

367 mm

External Height

134 mm

External Dimensions

300 x 367 x 134mm

Colour

Grey

IP Rating

IP40

Series

Unicase

Country of Origin

United Kingdom

Product details

Unicase without Handle

The Unicase is a simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology. The design of the instrument case provides total access resulting in quick and simple assembly. The Unicase has internal assembly extrusions with four guide rail positions for mounting PCBs.

Two standard colours light grey and black
Simple and fast assembly
Removable internal chassis
PCB guide rails in the assembly extrusions
Aluminium front and rear panels
Front panels recessed to protect controls
Four push-in non-slip rubber feet

Supplied with

4 rubber feet, all fixings and assembly instructions.

Stock information temporarily unavailable.

EGP 17,202.84

EGP 17,202.84 Each (ex VAT)

METCASE Unicase Grey Aluminium Instrument Case, 300 x 367 x 134mm

EGP 17,202.84

EGP 17,202.84 Each (ex VAT)

METCASE Unicase Grey Aluminium Instrument Case, 300 x 367 x 134mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

METCASE

Body Material

Aluminium

External Length

300 mm

External Width

367 mm

External Height

134 mm

External Dimensions

300 x 367 x 134mm

Colour

Grey

IP Rating

IP40

Series

Unicase

Country of Origin

United Kingdom

Product details

Unicase without Handle

The Unicase is a simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology. The design of the instrument case provides total access resulting in quick and simple assembly. The Unicase has internal assembly extrusions with four guide rail positions for mounting PCBs.

Two standard colours light grey and black
Simple and fast assembly
Removable internal chassis
PCB guide rails in the assembly extrusions
Aluminium front and rear panels
Front panels recessed to protect controls
Four push-in non-slip rubber feet

Supplied with

4 rubber feet, all fixings and assembly instructions.