Metcal Soldering Accessory Soldering Station Power Supply Unit, for use with MX-500 Series Soldering and Rework System

RS Stock No.: 860-0156Brand: MetcalManufacturers Part No.: MX-500PDistrelec Article No.: 11092041
brand-logo
View all in Soldering Accessories

Technical Document

Specifications

Brand

Metcal

Soldering Accessory Type

Soldering Station Power Supply Unit

For Use With

MX-500 Series Soldering and Rework System

Distrelec Product Id

11092041

Country of Origin

China

Product details

MX-500P Power Supply

The MX-500 Soldering and Rework System utilizes SmartHeat® Technology, wherein each cartridge is equipped with a self-regulating heater which ’senses’ its own temperature and closely maintains its pre-set idle temperature for the life of the heater-tip.

MX-500 dual port switchable power supply
Greater process control with SmartHeat® Technology
Integrated Power Indication Meter
User Programmable PowerSave Mode
Ground Fault Interrupt
Universal Power Supply
Input voltage 240 Vac
Output power 40 W
Compatibility with all MX products

Stock information temporarily unavailable.

EGP 43,959.73

EGP 43,959.73 Each (ex VAT)

Metcal Soldering Accessory Soldering Station Power Supply Unit, for use with MX-500 Series Soldering and Rework System

EGP 43,959.73

EGP 43,959.73 Each (ex VAT)

Metcal Soldering Accessory Soldering Station Power Supply Unit, for use with MX-500 Series Soldering and Rework System
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metcal

Soldering Accessory Type

Soldering Station Power Supply Unit

For Use With

MX-500 Series Soldering and Rework System

Distrelec Product Id

11092041

Country of Origin

China

Product details

MX-500P Power Supply

The MX-500 Soldering and Rework System utilizes SmartHeat® Technology, wherein each cartridge is equipped with a self-regulating heater which ’senses’ its own temperature and closely maintains its pre-set idle temperature for the life of the heater-tip.

MX-500 dual port switchable power supply
Greater process control with SmartHeat® Technology
Integrated Power Indication Meter
User Programmable PowerSave Mode
Ground Fault Interrupt
Universal Power Supply
Input voltage 240 Vac
Output power 40 W
Compatibility with all MX products