Metcal 30ml Plastic Syringe No

RS Stock No.: 276-3552Brand: MetcalManufacturers Part No.: 930-NWDistrelec Article No.: 30076907
brand-logo
View all in Syringe Barrels

Technical Document

Specifications

Brand

Metcal

Product Capacity

30ml

Length

118.4mm

Diameter

25.15mm

For Use With

Fluid Dispenser

Product Material

PP

Cap Included

No

Distrelec Product Id

30076907

Country of Origin

United States

Stock information temporarily unavailable.

EGP 7,853.64

EGP 7,853.64 Each (ex VAT)

Metcal 30ml Plastic Syringe No

EGP 7,853.64

EGP 7,853.64 Each (ex VAT)

Metcal 30ml Plastic Syringe No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metcal

Product Capacity

30ml

Length

118.4mm

Diameter

25.15mm

For Use With

Fluid Dispenser

Product Material

PP

Cap Included

No

Distrelec Product Id

30076907

Country of Origin

United States