Technical Document
Specifications
Brand
MersenCurrent Rating
63A
Bottle Fuse Size
DIII
Voltage Rating
500V
Application Category
gG
Thread Size
E33
Minimum Operating Temperature
-40°C
Gauge/Cap Colour
Copper
Body Material
Ceramic
Country of Origin
Hungary
Product details
D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Standards
IEC269; VDE0636; DIN49522
EGP 1,440.40
EGP 288.08 Each (In a Pack of 5) (ex VAT)
5
EGP 1,440.40
EGP 288.08 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MersenCurrent Rating
63A
Bottle Fuse Size
DIII
Voltage Rating
500V
Application Category
gG
Thread Size
E33
Minimum Operating Temperature
-40°C
Gauge/Cap Colour
Copper
Body Material
Ceramic
Country of Origin
Hungary
Product details
D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Standards
IEC269; VDE0636; DIN49522