Technical Document
Specifications
Brand
MersenCurrent Rating
16A
Fuse Size
8.5 x 31.5mm
Fuse Speed
gG
Voltage Rating
400V ac
Body Material
Ceramic
Country of Origin
Tunisia
Stock information temporarily unavailable.
EGP 1,775.98
EGP 1,775.98 1 Box of 10 (ex VAT)
Mersen 16A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
1
EGP 1,775.98
EGP 1,775.98 1 Box of 10 (ex VAT)
Mersen 16A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MersenCurrent Rating
16A
Fuse Size
8.5 x 31.5mm
Fuse Speed
gG
Voltage Rating
400V ac
Body Material
Ceramic
Country of Origin
Tunisia