Mersen 125A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm

RS Stock No.: 247-2887Brand: MersenManufacturers Part No.: FR22AM50V125P
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

125A

Fuse Size

22.2 x 58mm

Fuse Speed

aM

Voltage Rating

500V ac

Body Material

Ceramic

Country of Origin

Tunisia

Stock information temporarily unavailable.

EGP 13,043.74

EGP 13,043.74 1 Box of 10 (ex VAT)

Mersen 125A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm

EGP 13,043.74

EGP 13,043.74 1 Box of 10 (ex VAT)

Mersen 125A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mersen

Current Rating

125A

Fuse Size

22.2 x 58mm

Fuse Speed

aM

Voltage Rating

500V ac

Body Material

Ceramic

Country of Origin

Tunisia