Technical Document
Specifications
Brand
MersenCurrent Rating
100A
Fuse Size
22 x 58mm
Fuse Speed
FF
Voltage Rating
500 V dc, 690 V ac, 700V ac
Application Category
gR
UL Class
UL 248-13
Series
Protistor
Fuse Standard
IEC 60269-4
Country of Origin
Tunisia
Product details
Mersen Protistor® 22x58 Type gR Fuses
From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 22 x 58 Protistor® fuses are designed to protect semi-conductors which comply with IEC 60269-1 and – 4
Features and Benefits
• gR class
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads
Standards
• IEC 60269-4
• UL 248-13
• CCCD GB 1539.4
EGP 36,447.70
EGP 3,644.77 Each (In a Box of 10) (ex VAT)
10
EGP 36,447.70
EGP 3,644.77 Each (In a Box of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MersenCurrent Rating
100A
Fuse Size
22 x 58mm
Fuse Speed
FF
Voltage Rating
500 V dc, 690 V ac, 700V ac
Application Category
gR
UL Class
UL 248-13
Series
Protistor
Fuse Standard
IEC 60269-4
Country of Origin
Tunisia
Product details
Mersen Protistor® 22x58 Type gR Fuses
From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 22 x 58 Protistor® fuses are designed to protect semi-conductors which comply with IEC 60269-1 and – 4
Features and Benefits
• gR class
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads
Standards
• IEC 60269-4
• UL 248-13
• CCCD GB 1539.4