Mersen 2A T Fibreglass Cartridge Fuse, 10 x 38mm

RS Stock No.: 914-4323Brand: MersenManufacturers Part No.: ATDR2
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

2A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

300 V ac, 600V ac

Body Material

Fibreglass

Application Category

CC

UL Class

UL 248-4

Series

ATDR

Country of Origin

Mexico

Product details

ATDR Time Delay Class CC

Product description
Mersen ATDR fuses are slow blow fuses that are great for protecting sensitive branch components and small motors. The ATDR fuse is highly current limiting and has an improved cycling ability for frequent motor starters and stops. With a rejection style design, the ATDR prevents replacement errors and has high grade silica filler for fast quenching arc quenching.

Features and benefits
Time delay.
Highly current limiting.
10.3 x 38 mm
600 V ac and 300 V dc rated.

Product application information
The Mersen ADTR fuse is ideally suited for the protection of small motors, contactors, lighting, heating and branch circuit protection.

American Standard Fuses

American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types

Stock information temporarily unavailable.

EGP 2,271.89

EGP 2,271.89 Each (ex VAT)

Mersen 2A T Fibreglass Cartridge Fuse, 10 x 38mm

EGP 2,271.89

EGP 2,271.89 Each (ex VAT)

Mersen 2A T Fibreglass Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mersen

Current Rating

2A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

300 V ac, 600V ac

Body Material

Fibreglass

Application Category

CC

UL Class

UL 248-4

Series

ATDR

Country of Origin

Mexico

Product details

ATDR Time Delay Class CC

Product description
Mersen ATDR fuses are slow blow fuses that are great for protecting sensitive branch components and small motors. The ATDR fuse is highly current limiting and has an improved cycling ability for frequent motor starters and stops. With a rejection style design, the ATDR prevents replacement errors and has high grade silica filler for fast quenching arc quenching.

Features and benefits
Time delay.
Highly current limiting.
10.3 x 38 mm
600 V ac and 300 V dc rated.

Product application information
The Mersen ADTR fuse is ideally suited for the protection of small motors, contactors, lighting, heating and branch circuit protection.

American Standard Fuses

American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types