Technical Document
Specifications
Brand
Merlin GerinSupply Voltage
24 → 40 V ac, 24V dc
Time Range
0.1 s → 100h
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Voltage
250V dc
Switch Configuration
SPDT
Minimum Voltage
5V dc
Power Supply
External
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-5°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Merlin GerinSupply Voltage
24 → 40 V ac, 24V dc
Time Range
0.1 s → 100h
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Voltage
250V dc
Switch Configuration
SPDT
Minimum Voltage
5V dc
Power Supply
External
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-5°C