Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
DP
Coil Voltage
230 → 240 V ac, 110 V dc
Switching Voltage
250 V ac
Switching Current
16 A
Terminal Type
Conduit
Contact Configuration
NO
Mounting Type
DIN Rail
You may be interested in
Schneider Electric DIN Rail Power Relay, 110 V dc, 230 → 240V ac Coil, 16A Switching Current, DPSTBrand: Schneider Electric
EGP 6,543.10Each (ex VAT)
P.O.A.
2P Impulse Relay With NO Contacts, 16 A, 230 → 240 V ac, 110 V dc Coil
1
P.O.A.
2P Impulse Relay With NO Contacts, 16 A, 230 → 240 V ac, 110 V dc Coil
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schneider Electric DIN Rail Power Relay, 110 V dc, 230 → 240V ac Coil, 16A Switching Current, DPSTBrand: Schneider Electric
EGP 6,543.10Each (ex VAT)
Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
DP
Coil Voltage
230 → 240 V ac, 110 V dc
Switching Voltage
250 V ac
Switching Current
16 A
Terminal Type
Conduit
Contact Configuration
NO
Mounting Type
DIN Rail
You may be interested in
Schneider Electric DIN Rail Power Relay, 110 V dc, 230 → 240V ac Coil, 16A Switching Current, DPSTBrand: Schneider Electric
EGP 6,543.10Each (ex VAT)