Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MENNEKES IP67 Red Wall Mount 4P 25 ° Industrial Power Socket, Rated At 16A, 400 V

RS Stock No.: 111-5536Brand: MENNEKESManufacturers Part No.: 9322
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

4P

Voltage Rating

400 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

25 °

Termination Method

Screw Terminal

IP Rating

IP67

Colour

Red

Cable CSA

1.5 → 4mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 7,082.93

EGP 7,082.93 Each (ex VAT)

MENNEKES IP67 Red Wall Mount 4P 25 ° Industrial Power Socket, Rated At 16A, 400 V

EGP 7,082.93

EGP 7,082.93 Each (ex VAT)

MENNEKES IP67 Red Wall Mount 4P 25 ° Industrial Power Socket, Rated At 16A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

4P

Voltage Rating

400 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

25 °

Termination Method

Screw Terminal

IP Rating

IP67

Colour

Red

Cable CSA

1.5 → 4mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany