MENNEKES IP67 Red, White Wall Mount, Rated At 32A, 400 V

RS Stock No.: 111-5515Brand: MENNEKESManufacturers Part No.: 7249Distrelec Article No.: 30396725
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Wall Mount

Termination Method

Screw

IP Rating

IP67

Colour

Red, White

Country of Origin

Germany

Product details

Wall Mounted Receptacles

From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.

Stock information temporarily unavailable.

EGP 72,028.04

EGP 72,028.04 Each (ex VAT)

MENNEKES IP67 Red, White Wall Mount, Rated At 32A, 400 V

EGP 72,028.04

EGP 72,028.04 Each (ex VAT)

MENNEKES IP67 Red, White Wall Mount, Rated At 32A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Wall Mount

Termination Method

Screw

IP Rating

IP67

Colour

Red, White

Country of Origin

Germany

Product details

Wall Mounted Receptacles

From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.