MENNEKES, DUOi IP44 Wall Mount 5P Socket Socket, Rated At 16A, 400 V

RS Stock No.: 287-3027Brand: MENNEKESManufacturers Part No.: 5611506G
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

5P

Voltage Rating

400 V

Mounting Type

Wall Mount

Body Orientation

Straight

IP Rating

IP44

Series

DUOi

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 32,684.27

EGP 32,684.27 Each (ex VAT)

MENNEKES, DUOi IP44 Wall Mount 5P Socket Socket, Rated At 16A, 400 V

EGP 32,684.27

EGP 32,684.27 Each (ex VAT)

MENNEKES, DUOi IP44 Wall Mount 5P Socket Socket, Rated At 16A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

5P

Voltage Rating

400 V

Mounting Type

Wall Mount

Body Orientation

Straight

IP Rating

IP44

Series

DUOi

Country of Origin

Germany