Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
2P
Colour
Grey
IP Rating
IP44
Voltage Rating
20 → 25 V
Current Rating
16A
Body Orientation
Straight
Country of Origin
Germany
EGP 20,949.30
EGP 20,949.30 1 Box of 10 (ex VAT)
MENNEKES IP44 Industrial Interlock Socket 2P, 16A, 20 → 25 V
1
EGP 20,949.30
EGP 20,949.30 1 Box of 10 (ex VAT)
MENNEKES IP44 Industrial Interlock Socket 2P, 16A, 20 → 25 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
2P
Colour
Grey
IP Rating
IP44
Voltage Rating
20 → 25 V
Current Rating
16A
Body Orientation
Straight
Country of Origin
Germany
