MENNEKES IP67 Blue Wall Mount 3P Right Angle Industrial Power Socket, Rated At 32A, 230 V

RS Stock No.: 459-941Brand: MENNEKESManufacturers Part No.: 1202
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Right Angle

IP Rating

IP67

Colour

Blue

Country of Origin

Germany

Product details

Wall Mounted Receptacles

From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.

Stock information temporarily unavailable.

P.O.A.

MENNEKES IP67 Blue Wall Mount 3P Right Angle Industrial Power Socket, Rated At 32A, 230 V

P.O.A.

MENNEKES IP67 Blue Wall Mount 3P Right Angle Industrial Power Socket, Rated At 32A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Right Angle

IP Rating

IP67

Colour

Blue

Country of Origin

Germany

Product details

Wall Mounted Receptacles

From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.