Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Menda 60ml Dissipative Bottle

RS Stock No.: 761-7157Brand: MendaManufacturers Part No.: 35292
brand-logo
View all in Anti Static Cleaners

Technical Document

Specifications

Brand

Menda

Dispenser Type

Bottle

Capacity

60ml

Dissipative

Yes

Conductive

No

Anti-Static

No

Cleanroom

No

Complies with EN 61340-5-1

Yes

Country of Origin

United States

You may be interested in
Menda 57ml ESD Bottle
EGP 2,117.34Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Menda 60ml Dissipative Bottle

P.O.A.

Menda 60ml Dissipative Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Menda 57ml ESD Bottle
EGP 2,117.34Each (ex VAT)

Technical Document

Specifications

Brand

Menda

Dispenser Type

Bottle

Capacity

60ml

Dissipative

Yes

Conductive

No

Anti-Static

No

Cleanroom

No

Complies with EN 61340-5-1

Yes

Country of Origin

United States

You may be interested in
Menda 57ml ESD Bottle
EGP 2,117.34Each (ex VAT)