Melexis Surface Mount Position Sensor, SOIC, 8-Pin

RS Stock No.: 194-2929Brand: MelexisManufacturers Part No.: MLX90316KDC-BCG-000-RE
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Brand

Melexis

Sensor Type

Position Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,012,560.00

EGP 337.52 Each (On a Reel of 3000) (ex VAT)

Melexis Surface Mount Position Sensor, SOIC, 8-Pin

EGP 1,012,560.00

EGP 337.52 Each (On a Reel of 3000) (ex VAT)

Melexis Surface Mount Position Sensor, SOIC, 8-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Melexis

Sensor Type

Position Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more