Megger MMC850 Clampmeter, Max Current 200A ac CAT III 600 V With UKAS Calibration

RS Stock No.: 495-5465Brand: MeggerManufacturers Part No.: MMC850
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Megger

Absolute Maximum AC Current Measurement

200A ac

Model Number

MMC850

Calibrated

UKAS

AC Current Measurement Resolution

100mA ac

Clamp Meter Type

Current

Best AC Current Accuracy

±1.5% +3 digits

Functions Measured

AC Current

Length

44.5mm

Dimensions

44.5 x 94 x 227mm

Minimum Operating Temperature

0°C

Height

227mm

Maximum Conductor Size

13mm

Battery Life

180 h

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600 V

Display Type

LCD

Maximum Operating Temperature

+40°C

Power Source

Battery

Width

94mm

Product details

MMC850 Multi-Core Clampmeter

The MMC850 can be used on single or multi-core round-section flex or flat section Twin & Earth style cables, for load verification and general maintenance work on electrical equipment and installations. Also ideal for quickly checking loads drawn by fixed or portable appliances.

Current measurement in 1, 2 or 3 core cablesNon-intrusive measurements - No need to separate conductorsFor use on flat, round or oval cablesMeasures up to 200A on single-core, 100A on multi-core cablesAccurate for AC current 45Hz to 400HzAccommodates cable up to 13mm diameter3 digit (2000 count) backlit LCD displayData hold facility, Auto power off, Low battery indicationSafe to EN61010-2-32, installation category III 600V

Supplied with

Alkaline PP3 battery, soft carrying pouch and instruction manual.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Megger MMC850 Clampmeter, Max Current 200A ac CAT III 600 V With UKAS Calibration

P.O.A.

Megger MMC850 Clampmeter, Max Current 200A ac CAT III 600 V With UKAS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Megger

Absolute Maximum AC Current Measurement

200A ac

Model Number

MMC850

Calibrated

UKAS

AC Current Measurement Resolution

100mA ac

Clamp Meter Type

Current

Best AC Current Accuracy

±1.5% +3 digits

Functions Measured

AC Current

Length

44.5mm

Dimensions

44.5 x 94 x 227mm

Minimum Operating Temperature

0°C

Height

227mm

Maximum Conductor Size

13mm

Battery Life

180 h

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600 V

Display Type

LCD

Maximum Operating Temperature

+40°C

Power Source

Battery

Width

94mm

Product details

MMC850 Multi-Core Clampmeter

The MMC850 can be used on single or multi-core round-section flex or flat section Twin & Earth style cables, for load verification and general maintenance work on electrical equipment and installations. Also ideal for quickly checking loads drawn by fixed or portable appliances.

Current measurement in 1, 2 or 3 core cablesNon-intrusive measurements - No need to separate conductorsFor use on flat, round or oval cablesMeasures up to 200A on single-core, 100A on multi-core cablesAccurate for AC current 45Hz to 400HzAccommodates cable up to 13mm diameter3 digit (2000 count) backlit LCD displayData hold facility, Auto power off, Low battery indicationSafe to EN61010-2-32, installation category III 600V

Supplied with

Alkaline PP3 battery, soft carrying pouch and instruction manual.

You may be interested in